Part Details for P80C51FA-1 by Intel Corporation
Overview of P80C51FA-1 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P80C51FA-4N | Rochester Electronics LLC | P80C51 - 80C51, MCS 51, 8-bit microcontroller, ROMLess | |
P80C51FA-4A | Rochester Electronics LLC | P80C51 - 80C51, MCS 51, 8-bit microcontroller, ROMLess | |
TP80C51FA | Rochester Electronics LLC | Microcontroller, 8-Bit, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 |
Part Details for P80C51FA-1
P80C51FA-1 CAD Models
P80C51FA-1 Part Data Attributes
|
P80C51FA-1
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P80C51FA-1
Intel Corporation
Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Intel | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.26 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 5.08 mm | |
Speed | 16 MHz | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P80C51FA-1
This table gives cross-reference parts and alternative options found for P80C51FA-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80C51FA-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S80C51FA-4N40 | IC 8-BIT, 8 MHz, MICROCONTROLLER, PDIP40, Microcontroller | NXP Semiconductors | P80C51FA-1 vs S80C51FA-4N40 |
LP80C51FA-1 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | P80C51FA-1 vs LP80C51FA-1 |
TP80C51FA-1 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | P80C51FA-1 vs TP80C51FA-1 |
LD80C51FA-1 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | P80C51FA-1 vs LD80C51FA-1 |
80C51BH-16/BQA | IC 8-BIT, MROM, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40, Microcontroller | NXP Semiconductors | P80C51FA-1 vs 80C51BH-16/BQA |
TSC80C51XXX-16CA | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | P80C51FA-1 vs TSC80C51XXX-16CA |
S80C51FA-5N40 | IC 8-BIT, 8 MHz, MICROCONTROLLER, PDIP40, Microcontroller | NXP Semiconductors | P80C51FA-1 vs S80C51FA-5N40 |
D80C51FA-1 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | P80C51FA-1 vs D80C51FA-1 |