Part Details for D80C51FA-1 by Intel Corporation
Overview of D80C51FA-1 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for D80C51FA-1
D80C51FA-1 CAD Models
D80C51FA-1 Part Data Attributes
|
D80C51FA-1
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D80C51FA-1
Intel Corporation
Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, CDIP40, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 5.72 mm | |
Speed | 16 MHz | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for D80C51FA-1
This table gives cross-reference parts and alternative options found for D80C51FA-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D80C51FA-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC80C51XXX-16CA | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | D80C51FA-1 vs TSC80C51XXX-16CA |
SC80C51BCGN40 | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDIP40, Microcontroller | NXP Semiconductors | D80C51FA-1 vs SC80C51BCGN40 |
LP80C51FA-1 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | D80C51FA-1 vs LP80C51FA-1 |
LD80C51FA-1 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | D80C51FA-1 vs LD80C51FA-1 |
MD80C51FB-16 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | D80C51FA-1 vs MD80C51FB-16 |
80C51BH-16/BQA | IC 8-BIT, MROM, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40, Microcontroller | NXP Semiconductors | D80C51FA-1 vs 80C51BH-16/BQA |
P80C51FA-1 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | D80C51FA-1 vs P80C51FA-1 |
S80C51FA-5N40 | IC 8-BIT, 8 MHz, MICROCONTROLLER, PDIP40, Microcontroller | NXP Semiconductors | D80C51FA-1 vs S80C51FA-5N40 |
S80C51FA-4N40 | IC 8-BIT, 8 MHz, MICROCONTROLLER, PDIP40, Microcontroller | NXP Semiconductors | D80C51FA-1 vs S80C51FA-4N40 |