Logic
P74FCT574TL
Pyramid Semiconductor Corporation
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20

Overview of P74FCT574TL by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P74FCT574TL by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P74FCT574TL by Pyramid Semiconductor Corporation

P74FCT574TL
Pyramid Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERFORMANCE SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 374; POWER OFF DISABLE O/P'S
Family
FCT
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
Width
8.89 mm
Want to compare parts?
  1. P74FCT574TL
    Pyramid Semiconductor Corporation
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20
    VS

Alternate Parts for P74FCT574TL

This table gives cross-reference parts and alternative options found for P74FCT574TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P74FCT574TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT54FCT574ATLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc P74FCT574TL vs IDT54FCT574ATLB
P74FCT574AL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation P74FCT574TL vs P74FCT574AL
CY54FCT574CTLMB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Cypress Semiconductor P74FCT574TL vs CY54FCT574CTLMB
5962-89513012X Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 QP Semiconductor P74FCT574TL vs 5962-89513012X
5962-9222205M2X Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation P74FCT574TL vs 5962-9222205M2X
IDT74FCT574CTL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc P74FCT574TL vs IDT74FCT574CTL
QS74FCT2574TL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc P74FCT574TL vs QS74FCT2574TL
5962-9222201M2A LCC-20, Tube Integrated Device Technology Inc P74FCT574TL vs 5962-9222201M2A
74FCT574LCQR FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments P74FCT574TL vs 74FCT574LCQR
74FCT574ALCQR FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments P74FCT574TL vs 74FCT574ALCQR
Part Number Description Manufacturer Compare
5962-89513012X Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 QP Semiconductor P74FCT574TL vs 5962-89513012X
74FCT574LCQR FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments P74FCT574TL vs 74FCT574LCQR
IDT74FCT574CTL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc P74FCT574TL vs IDT74FCT574CTL
5962-89513012A IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation P74FCT574TL vs 5962-89513012A
IDT54FCT574CTLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation P74FCT574TL vs IDT54FCT574CTLB
74FCT574ALC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments P74FCT574TL vs 74FCT574ALC
5962-9222203M2A LCC-20, Tube Integrated Device Technology Inc P74FCT574TL vs 5962-9222203M2A
CY54FCT2574TLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Cypress Semiconductor P74FCT574TL vs CY54FCT2574TLM
54FCT574LMQB IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation P74FCT574TL vs 54FCT574LMQB
P54FCT574ATLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation P74FCT574TL vs P54FCT574ATLM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P74FCT574TL by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P74FCT574TL by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P74FCT574TL would you like to use for your alert(s)?
  • Please alert me when P74FCT574TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P74FCT574TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P74FCT574TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P74FCT574TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P74FCT574TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P74FCT574TL by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: