Part Details for CY54FCT2574TLM by Cypress Semiconductor
Overview of CY54FCT2574TLM by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY54FCT2574TLM
CY54FCT2574TLM CAD Models
CY54FCT2574TLM Part Data Attributes
|
CY54FCT2574TLM
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY54FCT2574TLM
Cypress Semiconductor
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 2374; 25 OHM OUTPUT SERIES RESISTOR | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm |
Alternate Parts for CY54FCT2574TLM
This table gives cross-reference parts and alternative options found for CY54FCT2574TLM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT2574TLM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89513012X | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 | Integrated Device Technology Inc | CY54FCT2574TLM vs 5962-89513012X |
IDT54FCT574TLB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT2574TLM vs IDT54FCT574TLB |
IDT74FCT2574CTLG | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT2574TLM vs IDT74FCT2574CTLG |
QS74FCT2574ATL | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, | Quality Semiconductor Inc | CY54FCT2574TLM vs QS74FCT2574ATL |
IDT54FCT574CTLB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT2574TLM vs IDT54FCT574CTLB |
QS74FCT2574TL | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, | Quality Semiconductor Inc | CY54FCT2574TLM vs QS74FCT2574TL |
5962-9222201M2X | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT2574TLM vs 5962-9222201M2X |
IDT54FCT2574TLB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT2574TLM vs IDT54FCT2574TLB |
5962-9222203M2A | LCC-20, Tube | Integrated Device Technology Inc | CY54FCT2574TLM vs 5962-9222203M2A |
CY54FCT2574CTLMB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | CY54FCT2574TLM vs CY54FCT2574CTLMB |