Logic
P74FCT138SO
Pyramid Semiconductor Corporation
Description: Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16

Overview of P74FCT138SO by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for P74FCT138SO by Pyramid Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 257
Buy Now

CAD Models for P74FCT138SO by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P74FCT138SO by Pyramid Semiconductor Corporation

P74FCT138SO
Pyramid Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERFORMANCE SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
3 ENABLE INPUTS
Family
FCT
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
10.3 mm
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.064 A
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. P74FCT138SO
    Pyramid Semiconductor Corporation
    Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16
    VS

Alternate Parts for P74FCT138SO

This table gives cross-reference parts and alternative options found for P74FCT138SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P74FCT138SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT138DTS1 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc P74FCT138SO vs QS54FCT138DTS1
CY74FCT138TSOC Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Cypress Semiconductor P74FCT138SO vs CY74FCT138TSOC
CD74FCT138TQM Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor P74FCT138SO vs CD74FCT138TQM
CD74FCT138TQM96 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor P74FCT138SO vs CD74FCT138TQM96
PI74FCT138TSX Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation P74FCT138SO vs PI74FCT138TSX
QS74FCT138DTSO Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc P74FCT138SO vs QS74FCT138DTSO
QS74FCT138DTQB Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc P74FCT138SO vs QS74FCT138DTQB
PI74FCT138TS Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation P74FCT138SO vs PI74FCT138TS
IDT74FCT138TDC Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 Integrated Device Technology Inc P74FCT138SO vs IDT74FCT138TDC
IDT74FCT138TSO Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, SOIC-16 Integrated Device Technology Inc P74FCT138SO vs IDT74FCT138TSO
Part Number Description Manufacturer Compare
CY74FCT138CTSOCTG4 FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOIC-16 Texas Instruments P74FCT138SO vs CY74FCT138CTSOCTG4
IDT74FCT138CTDCG Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 Integrated Device Technology Inc P74FCT138SO vs IDT74FCT138CTDCG
QS54FCT138CTS1 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc P74FCT138SO vs QS54FCT138CTS1
QS54FCT138ATSOB Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc P74FCT138SO vs QS54FCT138ATSOB
IDT74FCT138CTDC Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 Integrated Device Technology Inc P74FCT138SO vs IDT74FCT138CTDC
PI74FCT138ATSX Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation P74FCT138SO vs PI74FCT138ATSX
CD74FCT138TNM96 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor P74FCT138SO vs CD74FCT138TNM96
QS74FCT138DTS1 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc P74FCT138SO vs QS74FCT138DTS1
CD74FCT138ATM96 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor P74FCT138SO vs CD74FCT138ATM96
PI74FCT138ATQ Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation P74FCT138SO vs PI74FCT138ATQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P74FCT138SO by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P74FCT138SO by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P74FCT138SO would you like to use for your alert(s)?
  • Please alert me when P74FCT138SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P74FCT138SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P74FCT138SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P74FCT138SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P74FCT138SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P74FCT138SO by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: