Part Details for CY74FCT138TSOC by Cypress Semiconductor
Overview of CY74FCT138TSOC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT138TSOC
CY74FCT138TSOC CAD Models
CY74FCT138TSOC Part Data Attributes
|
CY74FCT138TSOC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT138TSOC
Cypress Semiconductor
Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.064 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.667 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT138TSOC
This table gives cross-reference parts and alternative options found for CY74FCT138TSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT138TSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74FCT138TNM96 | Harris Semiconductor | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138TSOC vs CD74FCT138TNM96 |
QS74FCT138DTQ | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | CY74FCT138TSOC vs QS74FCT138DTQ |
QS74FCT138DTQB | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | CY74FCT138TSOC vs QS74FCT138DTQB |
PI74FCT138TS | Pericom Semiconductor Corporation | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | CY74FCT138TSOC vs PI74FCT138TS |
QS74FCT138DTS1 | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | CY74FCT138TSOC vs QS74FCT138DTS1 |
QS74FCT138DTSO | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | CY74FCT138TSOC vs QS74FCT138DTSO |
CD74FCT138TNM96 | Intersil Corporation | Check for Price | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | CY74FCT138TSOC vs CD74FCT138TNM96 |
QS74FCT138TQB | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | CY74FCT138TSOC vs QS74FCT138TQB |