Datasheets
P6SMB9.1CA-E3/52 by:

Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Part Details for P6SMB9.1CA-E3/52 by Vishay Intertechnologies

Overview of P6SMB9.1CA-E3/52 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMB9.1CA-E3/52

Part # Distributor Description Stock Price Buy
DISTI # 12M0631
Newark Transient Suppressor Diode, single, bidirectional,7.78V V(Rwm),do-214Aa/Smb |Vishay P6SMB9.1CA-E3/52 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2440
  • 5,000 $0.2380
  • 10,000 $0.2200
  • 20,000 $0.2050
  • 30,000 $0.1910
  • 50,000 $0.1830
$0.1830 / $0.2440 Buy Now
DISTI # P6SMB9.1CA-E3/52
Avnet Americas Diode TVS Single Bi-Dir 7.78V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB9.1CA-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1656
$0.1656 Buy Now
DISTI # 625-P6SMB9.1CA-E3/52
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W 9.1V Bidirect RoHS: Compliant 0
  • 1 $0.4100
  • 10 $0.3840
  • 100 $0.3470
  • 500 $0.3370
  • 750 $0.2670
  • 2,250 $0.1020
  • 9,750 $0.0990
$0.0990 / $0.4100 Order Now
Future Electronics ESD Suppressors / TVS Diodes 600W 9.1V Bidirect RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Lead time: 15 Weeks Container: Reel 0
Reel
  • 750 $0.1020
  • 3,000 $0.0968
  • 11,250 $0.0925
  • 22,500 $0.0903
  • 56,250 $0.0853
$0.0853 / $0.1020 Buy Now
DISTI # P6SMB9.1CA-E3/52
TTI ESD Protection Diodes / TVS Diodes 600W 9.1V Bidirect pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel Americas - 0
  • 3,000 $0.1010
  • 5,250 $0.0990
  • 9,750 $0.0970
  • 18,750 $0.0940
  • 37,500 $0.0920
  • 56,250 $0.0870
$0.0870 / $0.1010 Buy Now
DISTI # P6SMB9.1CA-E3/52
TME Diode: TVS, 600W, 9.1V, 44.8A, bidirectional, ±5%, SMB, reel,tape Min Qty: 5 0
  • 5 $0.1630
  • 25 $0.1180
  • 100 $0.1050
  • 250 $0.0950
  • 750 $0.0880
  • 3,000 $0.0850
$0.0850 / $0.1630 RFQ

Part Details for P6SMB9.1CA-E3/52

P6SMB9.1CA-E3/52 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6SMB9.1CA-E3/52 Part Data Attributes

P6SMB9.1CA-E3/52 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
P6SMB9.1CA-E3/52 Vishay Intertechnologies Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMB, 2 PIN
Reach Compliance Code not_compliant
Factory Lead Time 15 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 9.55 V
Breakdown Voltage-Min 8.65 V
Breakdown Voltage-Nom 9.1 V
Clamping Voltage-Max 13.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 7.78 V
Reverse Current-Max 100 µA
Reverse Test Voltage 7.78 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for P6SMB9.1CA-E3/52

This table gives cross-reference parts and alternative options found for P6SMB9.1CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB9.1CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6SMB9.1CA-E3/5B Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB9.1CA-E3/52 vs P6SMB9.1CA-E3/5B
P6SMB9.1CA-M3/5B Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB9.1CA-E3/52 vs P6SMB9.1CA-M3/5B
P6SMB9.1CA-M3/52 Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB9.1CA-E3/52 vs P6SMB9.1CA-M3/52
Part Number Description Manufacturer Compare
P6SMB9.1CA-M3/5B Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB9.1CA-E3/52 vs P6SMB9.1CA-M3/5B
P6SMB9.1CA-E3/5B Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB9.1CA-E3/52 vs P6SMB9.1CA-E3/5B
P6SMB9.1CA-M3/52 Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB9.1CA-E3/52 vs P6SMB9.1CA-M3/52

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB9.1CA-E3/52 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB9.1CA-E3/52 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P6SMB9.1CA-E3/52 would you like to use for your alert(s)?
  • Please alert me when P6SMB9.1CA-E3/52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB9.1CA-E3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB9.1CA-E3/52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB9.1CA-E3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB9.1CA-E3/52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB9.1CA-E3/52 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: