P6SMB9.1CA-E3/52
vs
P6SMB9.1CA-E3/5B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
SMB, 2 PIN
SMB, 2 PIN
Reach Compliance Code
not_compliant
not_compliant
Factory Lead Time
15 Weeks
15 Weeks
Samacsys Manufacturer
Vishay
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
9.55 V
9.55 V
Breakdown Voltage-Min
8.65 V
8.65 V
Breakdown Voltage-Nom
9.1 V
9.1 V
Clamping Voltage-Max
13.4 V
13.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
7.78 V
7.78 V
Reverse Current-Max
100 µA
100 µA
Reverse Test Voltage
7.78 V
7.78 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
2
Samacsys Modified On
2019-03-21 15:41:12
Total Weight
93
Category CO2 Kg
8.54
CO2
794.2199999999999
Compliance Temperature Grade
Military: -65C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a), 7(c)-I
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
97
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 1309-64-4, 7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Compare P6SMB9.1CA-E3/52 with alternatives
Compare P6SMB9.1CA-E3/5B with alternatives