Diodes
P6SMB33CA
Description: Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN

Overview of P6SMB33CA by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6SMB33CA by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB33CA by SEMIKRON

P6SMB33CA
SEMIKRON
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Part Package Code
DO-214AA
Package Description
PLASTIC, SMB, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
34.7 V
Breakdown Voltage-Min
31.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
28.2 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. P6SMB33CA
    SEMIKRON
    Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for P6SMB33CA

This table gives cross-reference parts and alternative options found for P6SMB33CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB33CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB33CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB33CA vs P6SMB33CAHM3/H
P6SMB33CAT3G Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc P6SMB33CA vs P6SMB33CAT3G
P6SMB33C Trans Voltage Suppressor Diode, 600W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON P6SMB33CA vs P6SMB33C
P6SMB33CA-E3/5B Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB33CA vs P6SMB33CA-E3/5B
P6SMB33CAHE3/52 Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB33CA vs P6SMB33CAHE3/52
P6SMB33CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB33CA vs P6SMB33CAHM3/I
P6SMB33CA-E3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB33CA vs P6SMB33CA-E3/5B
P6SMB33CABK Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, Central Semiconductor Corp P6SMB33CA vs P6SMB33CABK
P6SMB33CAAUTO Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc P6SMB33CA vs P6SMB33CAAUTO
P6SMB33CA-M3/52 600W,33V 5%,BIDIR,SMB TVS Vishay Semiconductors P6SMB33CA vs P6SMB33CA-M3/52
Part Number Description Manufacturer Compare
SM6T39AY Automotive 600 W, 33.3 V TVS in SMB STMicroelectronics P6SMB33CA vs SM6T39AY
SM6T30 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 STMicroelectronics P6SMB33CA vs SM6T30
SM6T33AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB33CA vs SM6T33AHM3/I
P6SMB30CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB33CA vs P6SMB30CAHM3_A/I
P6SMB33AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB33CA vs P6SMB33AHM3_A/I
P6SMB33A-M3/52 Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB33CA vs P6SMB33A-M3/52
P6SMBJ33A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Surge Components Inc P6SMB33CA vs P6SMBJ33A
P6SMB39A-E3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB33CA vs P6SMB39A-E3/52
P6SMBJ33A_R1_00001 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB33CA vs P6SMBJ33A_R1_00001
SM6T33AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB33CA vs SM6T33AHM3_A/I

Related Parts for P6SMB33CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB33CA by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB33CA by SEMIKRON

Select Manufacturer
Which Manufacturer of P6SMB33CA would you like to use for your alert(s)?
  • Please alert me when P6SMB33CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB33CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB33CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB33CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB33CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB33CA by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: