P6SMB33CABK
Central Semiconductor Corp
Description: Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon,

Overview of P6SMB33CABK by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6SMB33CABK by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB33CABK by Central Semiconductor Corp

P6SMB33CABK
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
34.7 V
Breakdown Voltage-Min
31.4 V
Breakdown Voltage-Nom
33 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
28.2 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. P6SMB33CABK
    Central Semiconductor Corp
    Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon,
    VS

Alternate Parts for P6SMB33CABK

This table gives cross-reference parts and alternative options found for P6SMB33CABK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB33CABK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB33CA Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Fagor Electrónica P6SMB33CABK vs P6SMB33CA
P6SMB33CATR13 Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, Central Semiconductor Corp P6SMB33CABK vs P6SMB33CATR13
P6SMB33CAHE3/52 Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB33CABK vs P6SMB33CAHE3/52
P6SMB33CAT3 600 Watt SMB Transient Voltage Suppressor, 33 V, Bidirectional, SMB, 2500-REEL onsemi P6SMB33CABK vs P6SMB33CAT3
P6SMB33CA-M3/5B Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB33CABK vs P6SMB33CA-M3/5B
P6SMB33CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB33CABK vs P6SMB33CAHM3/I
TPSMB28CA-VR Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc P6SMB33CABK vs TPSMB28CA-VR
P6SMB33CA-E3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB33CABK vs P6SMB33CA-E3/5B
P6SMB33CAHE3_A/H Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB33CABK vs P6SMB33CAHE3_A/H
P6SMB33CA Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc P6SMB33CABK vs P6SMB33CA
Part Number Description Manufacturer Compare
P6SMBJ26CA-T3-LF Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMB33CABK vs P6SMBJ26CA-T3-LF
1SMB28A Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN Motorola Semiconductor Products P6SMB33CABK vs 1SMB28A
P6SMBJ33_R1_00001 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB33CABK vs P6SMBJ33_R1_00001
P6FMBJ33-W Trans Voltage Suppressor Diode, 600W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMB33CABK vs P6FMBJ33-W
P6FMBJ30C Trans Voltage Suppressor Diode, 600W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMB33CABK vs P6FMBJ30C
TFMBJ26 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMB33CABK vs TFMBJ26
P6SMB30CAHE3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB33CABK vs P6SMB30CAHE3/5B
P6SMBJ28C-T3 Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMB33CABK vs P6SMBJ28C-T3
TPSMB39 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, General Instrument Corp P6SMB33CABK vs TPSMB39
P6FMBJ39-W Trans Voltage Suppressor Diode, 600W, 31.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMB33CABK vs P6FMBJ39-W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB33CABK by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB33CABK by Central Semiconductor Corp

  • Please alert me when P6SMB33CABK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6SMB33CABK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB33CABK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6SMB33CABK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB33CABK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB33CABK by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: