Datasheets
P6SMB30A-T/R by:

Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Part Details for P6SMB30A-T/R by PanJit Semiconductor

Overview of P6SMB30A-T/R by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for P6SMB30A-T/R

P6SMB30A-T/R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6SMB30A-T/R Part Data Attributes

P6SMB30A-T/R PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
P6SMB30A-T/R PanJit Semiconductor Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW INDUCTANCE
Breakdown Voltage-Max 31.5 V
Breakdown Voltage-Min 28.5 V
Breakdown Voltage-Nom 30 V
Clamping Voltage-Max 41.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 25.6 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for P6SMB30A-T/R

This table gives cross-reference parts and alternative options found for P6SMB30A-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB30A-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SM6T30ATRTS Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB30A-T/R vs SM6T30ATRTS
P6SMB30AHE3TRTS Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB30A-T/R vs P6SMB30AHE3TRTS
P6SMB30A-AU_R1_100A1 Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB30A-T/R vs P6SMB30A-AU_R1_100A1
P6SMB30AHE3TRTB Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB30A-T/R vs P6SMB30AHE3TRTB
TPSMB30AHE3_A/I Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB30A-T/R vs TPSMB30AHE3_A/I
P6SMB30A-AU_R2_100A1 Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB30A-T/R vs P6SMB30A-AU_R2_100A1
P6SMB30A Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc P6SMB30A-T/R vs P6SMB30A
P6SMB30A Transient Suppressor, Yangzhou Yangjie Electronics Co Ltd P6SMB30A-T/R vs P6SMB30A
P6SMB30AHFTRTB Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB30A-T/R vs P6SMB30AHFTRTB
SM6T30AHFTRTB Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB30A-T/R vs SM6T30AHFTRTB
Part Number Description Manufacturer Compare
P6SMB30AHE3TRTB Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB30A-T/R vs P6SMB30AHE3TRTB
SM6T30ATRTS Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB30A-T/R vs SM6T30ATRTS
P6SMB30A-AU_R2_100A1 Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB30A-T/R vs P6SMB30A-AU_R2_100A1
SM6T30AHFTRTB Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB30A-T/R vs SM6T30AHFTRTB
TPSMB30ATGHE3TRTB Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB30A-T/R vs TPSMB30ATGHE3TRTB
SM6T30AHE3TRTB Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB30A-T/R vs SM6T30AHE3TRTB
P6SMB30A Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc P6SMB30A-T/R vs P6SMB30A
P6SMB30AHFTRTB Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB30A-T/R vs P6SMB30AHFTRTB
P6SMB30A Transient Suppressor, Yangzhou Yangjie Electronics Co Ltd P6SMB30A-T/R vs P6SMB30A
P6SMB30APBFREE Trans Voltage Suppressor Diode, Central Semiconductor Corp P6SMB30A-T/R vs P6SMB30APBFREE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB30A-T/R by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB30A-T/R by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of P6SMB30A-T/R would you like to use for your alert(s)?
  • Please alert me when P6SMB30A-T/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB30A-T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB30A-T/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB30A-T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB30A-T/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB30A-T/R by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: