-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1822
|
Newark | Dio Tvs Vbd 30V 600W Unidir Smb /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns P6SMB30A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
P6SMB30ABBCT-ND
|
DigiKey | TVS DIODE 25.6VWM 41.4VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48297 In Stock |
|
$0.0775 / $0.2600 | Buy Now |
DISTI #
P6SMB30A
|
Avnet Americas | DIO TVS VBD 30V 600W UNIDIR SMB - Tape and Reel (Alt: P6SMB30A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0880 | Buy Now |
DISTI #
652-P6SMB30A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 30V 600W UniDir RoHS: Compliant | 33434 |
|
$0.0770 / $0.2600 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 25.6V 600W 2-Pin SMB T/R RoHS: Compliant |
18000 In Stock |
|
$0.0766 / $0.0934 | Buy Now |
DISTI #
66971470
|
Verical | TVS Diode Single Uni-Dir 25.6V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2306 | Americas - 18000 |
|
$0.1074 / $0.1214 | Buy Now |
DISTI #
59849659
|
Verical | TVS Diode Single Uni-Dir 25.6V 600W 2-Pin SMB T/R Min Qty: 763 Package Multiple: 1 Date Code: 2140 | Americas - 5058 |
|
$0.0832 / $0.1251 | Buy Now |
DISTI #
P6SMB30A
|
TTI | ESD Protection Diodes / TVS Diodes 30V 600W UniDir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 39000 In Stock |
|
$0.0760 | Buy Now |
DISTI #
P6SMB30A-BOU
|
TME | Diode: TVS, 600W, 30V, 14.7A, unidirectional, ±5%, SMB, reel,tape Min Qty: 1 | 129 |
|
$0.1150 / $0.2540 | Buy Now |
DISTI #
P6SMB30A
|
Avnet Abacus | - Tape and Reel (Alt: P6SMB30A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB30A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB30A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 31.5 V | |
Breakdown Voltage-Min | 28.5 V | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 41.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 25.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for P6SMB30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6T30ATRTS | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB30A vs SM6T30ATRTS |
P6SMB30AHE3TRTS | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB30A vs P6SMB30AHE3TRTS |
P6SMB30A-AU_R1_100A1 | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB30A vs P6SMB30A-AU_R1_100A1 |
P6SMB30AHE3TRTB | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB30A vs P6SMB30AHE3TRTB |
TPSMB30AHE3_A/I | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB30A vs TPSMB30AHE3_A/I |
P6SMB30A-AU_R2_100A1 | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB30A vs P6SMB30A-AU_R2_100A1 |
P6SMB30A | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | P6SMB30A vs P6SMB30A |
P6SMB30AHFTRTB | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB30A vs P6SMB30AHFTRTB |
P6SMB30A-T/R | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMB30A vs P6SMB30A-T/R |
SM6T30AHFTRTB | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB30A vs SM6T30AHFTRTB |