Part Details for P6KE91AE3 by Microsemi Corporation
Overview of P6KE91AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE91AE3
P6KE91AE3 CAD Models
P6KE91AE3 Part Data Attributes
|
P6KE91AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
P6KE91AE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | T-18, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE91AE3
This table gives cross-reference parts and alternative options found for P6KE91AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE91AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE9V1A | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN | STMicroelectronics | P6KE91AE3 vs P6KE9V1A |
P6KE91A | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN | Microsemi Corporation | P6KE91AE3 vs P6KE91A |
P6KE91 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, | ProTek Devices | P6KE91AE3 vs P6KE91 |
P6KE91 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | P6KE91AE3 vs P6KE91 |
P6KE91ATR | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | P6KE91AE3 vs P6KE91ATR |
P6KE91A | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | P6KE91AE3 vs P6KE91A |
P6KE91A | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | Diotec Electronics Corp | P6KE91AE3 vs P6KE91A |
P6KE91 | Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon | Motorola Semiconductor Products | P6KE91AE3 vs P6KE91 |