Part Details for P6KE600A/B by YAGEO Corporation
Overview of P6KE600A/B by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P6KE600A/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-P6KE600A/B-ND
|
DigiKey | P6KE, DO-204AC, 512V, 828V, BOX Min Qty: 1 Lead time: 32 Weeks Container: Box |
1900 In Stock |
|
$0.1106 / $0.6500 | Buy Now |
DISTI #
P6KE600A/B
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 512V 600W 2-Pin DO-15 Box - Boxed Product (Development Kits) (Alt: P6KE600A/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-P6KE600A/B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes UND Wkg512V 1CH AXI DO204AC2 Bkdn600V RoHS: Compliant | 0 |
|
$0.1120 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0919 | Buy Now |
DISTI #
P6KE600A/B
|
TTI | ESD Protection Diodes / TVS Diodes UND Wkg512V 1CH AXI DO204AC2 Bkdn600V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Box | Americas - 0 |
|
$0.1280 / $0.1590 | Buy Now |
DISTI #
P6KE600A/B
|
Avnet Abacus | (Alt: P6KE600A/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 600W 512V DO15 THT | 0 |
|
$0.1699 / $0.1954 | RFQ |
Part Details for P6KE600A/B
P6KE600A/B CAD Models
P6KE600A/B Part Data Attributes
|
P6KE600A/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P6KE600A/B
YAGEO Corporation
Trans Voltage Suppressor Diode, 600W, 510V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 630 V | |
Breakdown Voltage-Min | 570 V | |
Breakdown Voltage-Nom | 600 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 828 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 510 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 510 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |