There are no models available for this part yet.
Overview of P6KE56CA-E3/54 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6KE56CA-E3/54 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P6KE56CA-E3/54
|
Avnet Americas | Diode TVS Single Bi-Dir 47.8V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE56CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2048 | Buy Now | |
DISTI #
625-P6KE56CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 56V Bidirect RoHS: Compliant | 0 |
|
$0.1640 / $0.1910 | Order Now | |
Future Electronics | 600 W 560 V Bi-Directional Transient Voltage Suppressor Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1650 / $0.1760 | Buy Now | ||
Future Electronics | 600 W 560 V Bi-Directional Transient Voltage Suppressor Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1650 / $0.1760 | Buy Now | ||
DISTI #
P6KE56CA-E3/54
|
TTI | ESD Protection Diodes / TVS Diodes 600W 56V Bidirect pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1750 / $0.1900 | Buy Now | |
DISTI #
P6KE56CA-E3/54
|
EBV Elektronik | Diode TVS Single Bi-Dir 47.8V 600W 2-Pin DO-15 T/R (Alt: P6KE56CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for P6KE56CA-E3/54 by Vishay Intertechnologies
Part Data Attributes for P6KE56CA-E3/54 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
58.8 V
|
Breakdown Voltage-Min
|
53.2 V
|
Breakdown Voltage-Nom
|
56 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
77 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AC
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
47.8 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for P6KE56CA-E3/54
This table gives cross-reference parts and alternative options found for P6KE56CA-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE56CA-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE56C | Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Surge Components Inc | P6KE56CA-E3/54 vs P6KE56C |
SA48CA | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | ProTek Devices | P6KE56CA-E3/54 vs SA48CA |
P6KE56CA-E3/54 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6KE56CA-E3/54 vs P6KE56CA-E3/54 |
P6KE56C | Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | P6KE56CA-E3/54 vs P6KE56C |
P6KE56C-A | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, | Diodes Incorporated | P6KE56CA-E3/54 vs P6KE56C-A |
P6KE56CA | Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Surge Components Inc | P6KE56CA-E3/54 vs P6KE56CA |
P6KE56C | Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN | Microsemi Corporation | P6KE56CA-E3/54 vs P6KE56C |
P6KE56C | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, | General Instrument Corp | P6KE56CA-E3/54 vs P6KE56C |
P6KE56C | Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 | Diotec Electronics Corp | P6KE56CA-E3/54 vs P6KE56C |
P6KE56CA | Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | P6KE56CA-E3/54 vs P6KE56CA |