P6KE56CA
Description: Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15,

Overview of P6KE56CA by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6KE56CA by Surge Components Inc

Part # Manufacturer Description Stock Price Buy
DISTI # P6KE56CA
Avnet Americas Diode TVS Single Bi-Directional 47.8V 600W 2-Pin DO-204AC - Tape and Reel (Alt: P6KE56CA) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 4000 Container: Reel 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 20 Weeks 0
  • 12,000 $0.0626
$0.0626 Buy Now

CAD Models for P6KE56CA by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE56CA by Surge Components Inc

P6KE56CA
Surge Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SURGE COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
58.8 V
Breakdown Voltage-Min
53.2 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
47.8 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE56CA
    Surge Components Inc
    Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15,
    VS

Alternate Parts for P6KE56CA

This table gives cross-reference parts and alternative options found for P6KE56CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE56CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE56C Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Surge Components Inc P6KE56CA vs P6KE56C
P6KE56CA-E3/54 Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, Vishay Intertechnologies P6KE56CA vs P6KE56CA-E3/54
SA48CA Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon ProTek Devices P6KE56CA vs SA48CA
P6KE56CA-E3/54 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors P6KE56CA vs P6KE56CA-E3/54
P6KE56C Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 World Products Inc P6KE56CA vs P6KE56C
P6KE56C-A Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, Diodes Incorporated P6KE56CA vs P6KE56C-A
P6KE56C Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN Microsemi Corporation P6KE56CA vs P6KE56C
P6KE56C Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, General Instrument Corp P6KE56CA vs P6KE56C
P6KE56C Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 Diotec Electronics Corp P6KE56CA vs P6KE56C
P6KE56CA Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON P6KE56CA vs P6KE56CA
Part Number Description Manufacturer Compare
1.5KE47 Trans Voltage Suppressor Diode, 1500W, 38.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation P6KE56CA vs 1.5KE47
1.5KE47HB0G Trans Voltage Suppressor Diode, 1500W, 38.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor P6KE56CA vs 1.5KE47HB0G
P6KE51 Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 World Products Inc P6KE56CA vs P6KE51
JANTXV1N6466 Trans Voltage Suppressor Diode, 500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc P6KE56CA vs JANTXV1N6466
P6KE47A Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN Microsemi Corporation P6KE56CA vs P6KE47A
P6KE51 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, ProTek Devices P6KE56CA vs P6KE51
1.5KE75 Trans Voltage Suppressor Diode, 1500W, 60.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation P6KE56CA vs 1.5KE75
P6KE47 Trans Voltage Suppressor Diode, 600W, 38.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 Diotec Electronics Corp P6KE56CA vs P6KE47
1N6287A Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica P6KE56CA vs 1N6287A
1.5KE47AA0 Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor P6KE56CA vs 1.5KE47AA0

Related Parts for P6KE56CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE56CA by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE56CA by Surge Components Inc

Select Manufacturer
Which Manufacturer of P6KE56CA would you like to use for your alert(s)?
  • Please alert me when P6KE56CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE56CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE56CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE56CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE56CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE56CA by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: