P6KE400CA-BP
Micro Commercial Components
Description: Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of P6KE400CA-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6KE400CA-BP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-P6KE400CA-BP-ND
DigiKey Interface Min Qty: 25000 Lead time: 21 Weeks Container: Bulk Temporarily Out of Stock
  • 25,000 $0.1399
$0.1399 Buy Now
DISTI # 833-P6KE400CA-BP
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS RoHS: Compliant 0
  • 25,000 $0.2480
$0.2480 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 Lead time: 16 Weeks 0
  • 25,000 $0.1417
$0.1417 Buy Now

CAD Models for P6KE400CA-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P6KE400CA-BP by Micro Commercial Components

P6KE400CA-BP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-15
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Breakdown Voltage-Max
420 V
Breakdown Voltage-Min
380 V
Breakdown Voltage-Nom
400 V
Case Connection
ISOLATED
Clamping Voltage-Max
548 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
342 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. P6KE400CA-BP
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for P6KE400CA-BP

This table gives cross-reference parts and alternative options found for P6KE400CA-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE400CA-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE400CA-T3 Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6KE400CA-BP vs P6KE400CA-T3
P6KE400CA-GT3 Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE400CA-BP vs P6KE400CA-GT3
P6KE400CA_NL Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, LEAD FREE, DO-15, 2 PIN Fairchild Semiconductor Corporation P6KE400CA-BP vs P6KE400CA_NL
P6KE400CA-T3-LF Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P6KE400CA-BP vs P6KE400CA-T3-LF
P6KE400CA-AP Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P6KE400CA-BP vs P6KE400CA-AP
P6KE400CA-TP Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P6KE400CA-BP vs P6KE400CA-TP
P6KE400CA-T Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated P6KE400CA-BP vs P6KE400CA-T
P6KE400CA Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE400CA-BP vs P6KE400CA
P6KE400CA Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation P6KE400CA-BP vs P6KE400CA
P6KE400CA-TB Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P6KE400CA-BP vs P6KE400CA-TB
Part Number Description Manufacturer Compare
TPSMB33CA-VR Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc P6KE400CA-BP vs TPSMB33CA-VR
WS7.0P6SMB Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Cyg Wayon Circuit Protection Co Ltd P6KE400CA-BP vs WS7.0P6SMB
SMBJP6KE39CAE3TR Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6KE400CA-BP vs SMBJP6KE39CAE3TR
P4KE400C-G Trans Voltage Suppressor Diode, 400W, 324V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6KE400CA-BP vs P4KE400C-G
P6SMB8.2AHE3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6KE400CA-BP vs P6SMB8.2AHE3/52
SA33C Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon International Semiconductor Inc P6KE400CA-BP vs SA33C
P4KE380CA-TB Trans Voltage Suppressor Diode, 400W, 324.9V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Won-Top Electronics Co Ltd P6KE400CA-BP vs P4KE380CA-TB
P6KE400CA-TB Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P6KE400CA-BP vs P6KE400CA-TB
BZW04-342BA0G Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P6KE400CA-BP vs BZW04-342BA0G
P6KE13CAE3 Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation P6KE400CA-BP vs P6KE13CAE3

Related Parts for P6KE400CA-BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE400CA-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE400CA-BP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of P6KE400CA-BP would you like to use for your alert(s)?
  • Please alert me when P6KE400CA-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE400CA-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE400CA-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE400CA-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE400CA-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE400CA-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: