-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1623
|
Newark | Tvs Diode, 600W, 33V, Bidir, Smb, Product Range:Tpsmb-Vr Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:33V, Clamping Voltage Max:53.3V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Diode Mounting:Surface Mount Rohs Compliant: Yes |Littelfuse TPSMB33CA-VR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2735 |
|
$0.1290 | Buy Now |
DISTI #
34AC6751
|
Newark | Tvs Surf Mt Do214Aa Aeq101 Tr/ Tr Rohs Compliant: Yes |Littelfuse TPSMB33CA-VR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
TPSMB33CA-VRCT-ND
|
DigiKey | TVS DIODE 33VWM 53.3V DO214AA TR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8574 In Stock |
|
$0.1444 / $0.4000 | Buy Now |
DISTI #
576-TPSMB33CA-VR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 33V AEC-Q101 5% Bi-Directional RoHS: Compliant | 5680 |
|
$0.1440 / $0.3400 | Buy Now |
DISTI #
V36:1790_17597239
|
Arrow Electronics | Diode TVS Single Bi-Dir 33V 600W 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2352 | Americas - 141000 |
|
$0.1410 / $0.1545 | Buy Now |
DISTI #
V72:2272_17597239
|
Arrow Electronics | Diode TVS Single Bi-Dir 33V 600W 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2230 Container: Cut Strips | Americas - 1522 |
|
$0.1560 / $0.2469 | Buy Now |
|
Future Electronics | TPSMB Series 600 W 33 V Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 9000Reel |
|
$0.1430 / $0.1540 | Buy Now |
|
Future Electronics | TPSMB Series 600 W 33 V Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1430 / $0.1540 | Buy Now |
DISTI #
84981909
|
Verical | Diode TVS Single Bi-Dir 33V 600W 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 Date Code: 2352 | Americas - 141000 |
|
$0.1410 / $0.1545 | Buy Now |
DISTI #
83712226
|
Verical | Diode TVS Single Bi-Dir 33V 600W 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 388 Package Multiple: 1 | Americas - 2735 |
|
$0.1830 / $0.2022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSMB33CA-VR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMB33CA-VR
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-10-29 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for TPSMB33CA-VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMB33CA-VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB39C | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | TPSMB33CA-VR vs P6SMB39C |
P6SMB39CA-E3/5B | Vishay Intertechnologies | $0.2841 | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | TPSMB33CA-VR vs P6SMB39CA-E3/5B |
SMBJP6KE39CA-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | TPSMB33CA-VR vs SMBJP6KE39CA-TP-HF |
SMBJP6KE39CAHE3-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | TPSMB33CA-VR vs SMBJP6KE39CAHE3-TP |
P6SMB39CA-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | TPSMB33CA-VR vs P6SMB39CA-E3/5B |
P6SMB39CAHM3_A/H | Vishay Intertechnologies | $0.4724 | Trans Voltage Suppressor Diode, | TPSMB33CA-VR vs P6SMB39CAHM3_A/H |
P6SMB39CAHE3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | TPSMB33CA-VR vs P6SMB39CAHE3/52 |
P6SMB39CA-M3/5B | Vishay Semiconductors | Check for Price | 600W,39V 5%,BIDIR,SMB TVS | TPSMB33CA-VR vs P6SMB39CA-M3/5B |
P6SMB39CAHE3/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | TPSMB33CA-VR vs P6SMB39CAHE3/52 |
P6SMB39CABK | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, | TPSMB33CA-VR vs P6SMB39CABK |