P6KE380CL-Z15-R
Unisonic Technologies Co Ltd
Description: Trans Voltage Suppressor Diode, 600W, 308.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15,

Overview of P6KE380CL-Z15-R by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6KE380CL-Z15-R by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE380CL-Z15-R by Unisonic Technologies Co Ltd

P6KE380CL-Z15-R
Unisonic Technologies Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
418 V
Breakdown Voltage-Min
342 V
Breakdown Voltage-Nom
380 V
Case Connection
ISOLATED
Clamping Voltage-Max
547.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
308.6 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE380CL-Z15-R
    Unisonic Technologies Co Ltd
    Trans Voltage Suppressor Diode, 600W, 308.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15,
    VS

Alternate Parts for P6KE380CL-Z15-R

This table gives cross-reference parts and alternative options found for P6KE380CL-Z15-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE380CL-Z15-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE380C-T3-LF Trans Voltage Suppressor Diode, 600W, 308.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE380CL-Z15-R vs P6KE380C-T3-LF
P6KE380CG-Z15-R Trans Voltage Suppressor Diode, 600W, 308.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE380CL-Z15-R vs P6KE380CG-Z15-R
P6KE400C Trans Voltage Suppressor Diode, 600W, 324V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 HY Electronic Corp P6KE380CL-Z15-R vs P6KE400C
P6KE380C-LF Trans Voltage Suppressor Diode, 600W, 308.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE380CL-Z15-R vs P6KE380C-LF
P6KE400CG-Z15-B Trans Voltage Suppressor Diode, 600W, 324.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE380CL-Z15-R vs P6KE400CG-Z15-B
P6KE380C Trans Voltage Suppressor Diode, 600W, 308.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE380CL-Z15-R vs P6KE380C
P6KE400CL-Z15-R Trans Voltage Suppressor Diode, 600W, 324.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE380CL-Z15-R vs P6KE400CL-Z15-R
P6KE400CL-Z15-B Trans Voltage Suppressor Diode, 600W, 324.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE380CL-Z15-R vs P6KE400CL-Z15-B
P6KE400C-HF Trans Voltage Suppressor Diode, 600W, 324.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Comchip Technology Corporation Ltd P6KE380CL-Z15-R vs P6KE400C-HF
P6KE380C-T3 Trans Voltage Suppressor Diode, 600W, 308.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE380CL-Z15-R vs P6KE380C-T3
Part Number Description Manufacturer Compare
P6KE400C Trans Voltage Suppressor Diode, 600W, 324V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Hitano Enterprise Corp P6KE380CL-Z15-R vs P6KE400C
P6KE380C-T3-LF Trans Voltage Suppressor Diode, 600W, 308.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE380CL-Z15-R vs P6KE380C-T3-LF
P6KE380CG-Z15-R Trans Voltage Suppressor Diode, 600W, 308.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE380CL-Z15-R vs P6KE380CG-Z15-R
P6KE400CL-Z15-B Trans Voltage Suppressor Diode, 600W, 324.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE380CL-Z15-R vs P6KE400CL-Z15-B
P6KE400CL-Z15-R Trans Voltage Suppressor Diode, 600W, 324.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE380CL-Z15-R vs P6KE400CL-Z15-R
P6KE380C-T3 Trans Voltage Suppressor Diode, 600W, 308.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE380CL-Z15-R vs P6KE380C-T3
P6KE380CL-Z15-B Trans Voltage Suppressor Diode, 600W, 308.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE380CL-Z15-R vs P6KE380CL-Z15-B
P6KE380C-LF Trans Voltage Suppressor Diode, 600W, 308.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE380CL-Z15-R vs P6KE380C-LF
P6KE400C Trans Voltage Suppressor Diode, 600W, 324V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 HY Electronic Corp P6KE380CL-Z15-R vs P6KE400C
P6KE400CG-Z15-B Trans Voltage Suppressor Diode, 600W, 324.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE380CL-Z15-R vs P6KE400CG-Z15-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE380CL-Z15-R by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE380CL-Z15-R by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of P6KE380CL-Z15-R would you like to use for your alert(s)?
  • Please alert me when P6KE380CL-Z15-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE380CL-Z15-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE380CL-Z15-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE380CL-Z15-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE380CL-Z15-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE380CL-Z15-R by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: