Part Details for P6KE380C by Won-Top Electronics Co Ltd
Overview of P6KE380C by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE380C
P6KE380C CAD Models
P6KE380C Part Data Attributes
|
P6KE380C
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P6KE380C
Won-Top Electronics Co Ltd
Trans Voltage Suppressor Diode, 600W, 308.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 418 V | |
Breakdown Voltage-Min | 342 V | |
Breakdown Voltage-Nom | 380 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 547.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 308.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE380C
This table gives cross-reference parts and alternative options found for P6KE380C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE380C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE380C-T3-LF | Trans Voltage Suppressor Diode, 600W, 308.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Won-Top Electronics Co Ltd | P6KE380C vs P6KE380C-T3-LF |
P6KE380CG-Z15-R | Trans Voltage Suppressor Diode, 600W, 308.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Unisonic Technologies Co Ltd | P6KE380C vs P6KE380CG-Z15-R |
P6KE400C | Trans Voltage Suppressor Diode, 600W, 324V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | HY Electronic Corp | P6KE380C vs P6KE400C |
P6KE380C-LF | Trans Voltage Suppressor Diode, 600W, 308.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Won-Top Electronics Co Ltd | P6KE380C vs P6KE380C-LF |
P6KE400CG-Z15-B | Trans Voltage Suppressor Diode, 600W, 324.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Unisonic Technologies Co Ltd | P6KE380C vs P6KE400CG-Z15-B |
P6KE400CL-Z15-R | Trans Voltage Suppressor Diode, 600W, 324.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Unisonic Technologies Co Ltd | P6KE380C vs P6KE400CL-Z15-R |
P6KE400CL-Z15-B | Trans Voltage Suppressor Diode, 600W, 324.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Unisonic Technologies Co Ltd | P6KE380C vs P6KE400CL-Z15-B |
P6KE400C-HF | Trans Voltage Suppressor Diode, 600W, 324.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Comchip Technology Corporation Ltd | P6KE380C vs P6KE400C-HF |
P6KE380C-T3 | Trans Voltage Suppressor Diode, 600W, 308.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Won-Top Electronics Co Ltd | P6KE380C vs P6KE380C-T3 |
P6KE400C | Trans Voltage Suppressor Diode, 600W, 324V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Hitano Enterprise Corp | P6KE380C vs P6KE400C |