Part Details for P6KE11A by PRO-AN Electronic Co Ltd
Results Overview of P6KE11A by PRO-AN Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE11A Information
P6KE11A by PRO-AN Electronic Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6KE11A
P6KE11A CAD Models
P6KE11A Part Data Attributes
Alternate Parts for P6KE11A
This table gives cross-reference parts and alternative options found for P6KE11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE11A | Jinan Gude Electronic Device Co Ltd | Check for Price | Transient Suppressor | P6KE11A vs P6KE11A |
P6KE11A | Comchip Technology Corporation Ltd | Check for Price | Transient Suppressor, | P6KE11A vs P6KE11A |
P6KE11AGP | CHENMKO Enterprise Co Ltd | Check for Price | Transient Suppressor, | P6KE11A vs P6KE11AGP |
P6KE11AS_AY_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | P6KE11A vs P6KE11AS_AY_00001 |
P6KE-11A | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 9.4V V(RWM), Unidirectional, | P6KE11A vs P6KE-11A |
P6KE11ATR | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | P6KE11A vs P6KE11ATR |
P6KE11A | Shenzhen Yixinsemi Electronics Co Ltd | Check for Price | Transient Suppressor | P6KE11A vs P6KE11A |
P6KE11 | PRO-AN Electronic Co Ltd | Check for Price | Transient Suppressor | P6KE11A vs P6KE11 |