Part Details for P6KE100A by Liown
Overview of P6KE100A by Liown
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.5A 137V 600W 95V 85.5V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | 1870 |
|
$0.0356 / $0.0655 | Buy Now |