Datasheets
P6KE100A by:

Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN

Part Details for P6KE100A by Diotec Semiconductor AG

Overview of P6KE100A by Diotec Semiconductor AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6KE100A

Part # Distributor Description Stock Price Buy
DISTI # 4878-P6KE100ACT-ND
DigiKey TVS DO15 175DEG 85.5V 600W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk 4000
In Stock
  • 1 $0.4200
  • 10 $0.3140
  • 25 $0.2832
  • 100 $0.1957
  • 250 $0.1648
  • 500 $0.1339
  • 1,000 $0.1030
  • 4,000 $0.0927
  • 8,000 $0.0876
  • 12,000 $0.0798
  • 28,000 $0.0747
  • 100,000 $0.0659
$0.0659 / $0.4200 Buy Now
DISTI # 637-P6KE100A
Mouser Electronics ESD Suppressors / TVS Diodes TVS, DO-15, 175C, 600W, Unidir RoHS: Compliant 7458
  • 1 $0.5200
  • 10 $0.3660
  • 100 $0.2560
  • 500 $0.2240
  • 1,000 $0.2090
  • 4,000 $0.1540
  • 8,000 $0.0800
  • 24,000 $0.0770
  • 48,000 $0.0730
$0.0730 / $0.5200 Buy Now
Onlinecomponents.com TVS Diode - DO-15 - 85.5V - 600W - Unidirectional RoHS: Compliant 0
  • 4,000 $0.0732
  • 8,000 $0.0698
  • 12,000 $0.0677
  • 28,000 $0.0648
  • 52,000 $0.0615
  • 100,000 $0.0598
  • 152,000 $0.0589
  • 252,000 $0.0580
$0.0580 / $0.0732 Buy Now
DISTI # P6KE100A-DIO
TME Diode: TVS, 600W, 100V, unidirectional, ±5%, DO15, Ammo Pack Min Qty: 5 4210
  • 5 $0.1550
  • 50 $0.0940
  • 250 $0.0830
  • 1,000 $0.0750
  • 4,000 $0.0690
$0.0690 / $0.1550 Buy Now

Part Details for P6KE100A

P6KE100A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6KE100A Part Data Attributes:

P6KE100A Diotec Semiconductor AG
Buy Now Datasheet
Compare Parts:
P6KE100A Diotec Semiconductor AG Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG
Part Package Code DO-15
Package Description DO-15, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 105 V
Breakdown Voltage-Min 95 V
Breakdown Voltage-Nom 100 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 85.5 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for P6KE100A

This table gives cross-reference parts and alternative options found for P6KE100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6KE100A Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Semtech Corporation P6KE100A vs P6KE100A
P6KE100 Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Unidirectional, 1 Element, Silicon International Semiconductor Inc P6KE100A vs P6KE100
P6KE100A-E3/73 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors P6KE100A vs P6KE100A-E3/73
P6KE100A 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN STMicroelectronics P6KE100A vs P6KE100A
P6KE100A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, General Instrument Corp P6KE100A vs P6KE100A
P6KE100A-E3/73 Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Vishay Intertechnologies P6KE100A vs P6KE100A-E3/73
P6KE100 Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 Diotec Electronics Corp P6KE100A vs P6KE100
P6KE100AHE3/54 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors P6KE100A vs P6KE100AHE3/54
P6KE100A Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6KE100A vs P6KE100A
P6KE100ARL 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN STMicroelectronics P6KE100A vs P6KE100ARL
Part Number Description Manufacturer Compare
P6KE100 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon TDK Micronas GmbH P6KE100A vs P6KE100
P6KE100CA 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN STMicroelectronics P6KE100A vs P6KE100CA
P6KE100C Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica P6KE100A vs P6KE100C
P6KE100C Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Galaxy Microelectronics P6KE100A vs P6KE100C
P6KE100AHE3/54 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors P6KE100A vs P6KE100AHE3/54
BZW06-85 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 STMicroelectronics P6KE100A vs BZW06-85
P6KE100CA-E3/73 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors P6KE100A vs P6KE100CA-E3/73
P6KE100A Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Semtech Corporation P6KE100A vs P6KE100A
P6KE100C-A Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, Diodes Incorporated P6KE100A vs P6KE100C-A
P6KE100A-E3/73 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors P6KE100A vs P6KE100A-E3/73

P6KE100A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE100A by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE100A by Diotec Semiconductor AG

  • Please alert me when P6KE100A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6KE100A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE100A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6KE100A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE100A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE100A by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: