Part Details for P604-2CC by Amphenol CIT
Overview of P604-2CC by Amphenol CIT
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 | |
P7LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-9 |
Price & Stock for P604-2CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.7500 / $172.8100 | Buy Now |
DISTI #
P604-2CC
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 10 |
|
$39.1600 | Buy Now |
DISTI #
C1S155700009230
|
Chip1Stop | Unclassified RoHS: Compliant | 10 |
|
$71.7000 / $87.2000 | Buy Now |
Part Details for P604-2CC
P604-2CC CAD Models
P604-2CC Part Data Attributes
|
P604-2CC
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
P604-2CC
Amphenol CIT
RF SMP Connector, 1 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.23 inch | |
Cable Types | SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Insertion Loss | 0.12 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |
Alternate Parts for P604-2CC
This table gives cross-reference parts and alternative options found for P604-2CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P604-2CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P600-4CC | RF SMP Connector, 1 Contact(s), Female, | Amphenol CIT | P604-2CC vs P600-4CC |
P659-7CC | RF SMP Connector, 1 Contact(s), Female, | Amphenol CIT | P604-2CC vs P659-7CC |
P659-5CC | RF SMP Connector, 1 Contact(s), Female, | Amphenol CIT | P604-2CC vs P659-5CC |
P659-6CC | RF SMP Connector, 1 Contact(s), Female, | Amphenol CIT | P604-2CC vs P659-6CC |
P659-8CC | RF SMP Connector, 1 Contact(s), Female, | Amphenol CIT | P604-2CC vs P659-8CC |
P600-3CC | RF SMP Connector, 1 Contact(s), Female, | Amphenol CIT | P604-2CC vs P600-3CC |
P600-1CC | RF SMP Connector, 1 Contact(s), Female, | Amphenol CIT | P604-2CC vs P600-1CC |