Part Details for P6-361120 by OTTO Engineering Inc
Overview of P6-361120 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89361-120LF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. | |
89361-120SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. |
Price & Stock for P6-361120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P6-361120
|
Mouser Electronics | Limit Switches Mom. Actn Pin Rllr 7A 1, 2, & 4 Poles RoHS: Compliant | 0 |
|
$128.7000 / $176.6700 | Order Now |
DISTI #
000000000003662187
|
Sager | Limit Switches Mom. Actn Pin Rllr 7A 1, 2, & 4 Poles | 0 |
|
Buy Now |
Part Details for P6-361120
P6-361120 CAD Models
P6-361120 Part Data Attributes
|
P6-361120
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P6-361120
OTTO Engineering Inc
Snap Acting/Limit Switch, DPST, Momentary, 1.57mm, Solder Terminal, Plunger Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.57 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 14.86 mm | |
Body Height | 17.53 mm | |
Body Length or Diameter | 21.59 mm | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 16.68 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 1.27 mm | |
Sealing | EPOXY TERMINAL SEALED; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |