Part Details for P6-24001 by OTTO Engineering Inc
Overview of P6-24001 by OTTO Engineering Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N524-001NLGI | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL/LVDS Dual 4-Output Fractional Clock Generator | |
8T49N524-001NLGI8 | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL/LVDS Dual 4-Output Fractional Clock Generator | |
5962-0924001VXC | Texas Instruments | 12-bit, 1.0-GSPS Analog-to-Digital Converter (ADC) 100-CFP -55 to 125 |
Price & Stock for P6-24001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2299
|
Newark | Ms21321-2 4Pdt Limit Switch |Otto Controls P6-24001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$382.7900 / $470.1300 | Buy Now |
DISTI #
999-P6-24001
|
Mouser Electronics | Limit Switches Mom. Actn Pin Rllr 7A 1, 2, & 4 Poles RoHS: Compliant | 0 |
|
$514.0400 / $565.1700 | Order Now |
|
Onlinecomponents.com | Sealed, Momentary, Mil Grade Limit Switch - MS21321-2 RoHS: Compliant |
3 In Stock 6 On Order |
|
$355.3100 / $375.3200 | Buy Now |
DISTI #
000000000000442522
|
Sager | P6 SEALED LIMIT SWITCH, 4PDT, A-ROLLER/RADIAL Min Qty: 1 | 15 |
|
$411.4800 / $466.3400 | Buy Now |
DISTI #
P6-24001
|
ECCO | 3 |
|
$375.3200 | Buy Now | |
|
Master Electronics | Sealed, Momentary, Mil Grade Limit Switch - MS21321-2 RoHS: Compliant |
3 In Stock 6 On Order |
|
$355.3100 / $375.3200 | Buy Now |
Part Details for P6-24001
P6-24001 CAD Models
P6-24001 Part Data Attributes
|
P6-24001
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P6-24001
OTTO Engineering Inc
Snap Acting/Limit Switch, 4PDT, Momentary, 7A, 28VDC, 7.37mm, Wire Terminal, Pin Plunger Actuator, Panel Mount-threaded
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | OTTO | |
Actuator Travel | 7.37 mm | |
Actuator Type | PIN PLUNGER | |
Additional Feature | RADIAL LEADS | |
Body Height | 30.48 mm | |
Body Length or Diameter | 26.19 mm | |
Bushing Length | 1 inch | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 53.38 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 1.02 mm | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for P6-24001
This table gives cross-reference parts and alternative options found for P6-24001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6-24001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-PRF-8805/104-001 | Snap Acting/Limit Switch, 4PDT, Momentary, 7A, 28VDC, 4.45mm, Wire Terminal, Pin Plunger Actuator, Panel Mount-threaded | OTTO Engineering Inc | P6-24001 vs MIL-PRF-8805/104-001 |