Part Details for P561HE222M500A by KEMET Corporation
Overview of P561HE222M500A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P561HE222M500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M4775
|
Newark | 2.2Nf Vdc 2V |Kemet P561HE222M500A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6420 / $0.6960 | Buy Now |
Part Details for P561HE222M500A
P561HE222M500A CAD Models
P561HE222M500A Part Data Attributes
|
P561HE222M500A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P561HE222M500A
KEMET Corporation
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 7.5 mm | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 3.9 mm |
Alternate Parts for P561HE222M500A
This table gives cross-reference parts and alternative options found for P561HE222M500A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P561HE222M500A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME261JA4220MR06 | Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5315, RADIAL LEADED | KEMET Corporation | P561HE222M500A vs PME261JA4220MR06 |
P271HE222M250P | Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5315, RADIAL LEADED | KEMET Corporation | P561HE222M500A vs P271HE222M250P |
PME261JA4220MR30 | Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5315, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | P561HE222M500A vs PME261JA4220MR30 |
P561HE222M500P | Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | P561HE222M500A vs P561HE222M500P |
PME261JA4220MR19T0 | CAPACITOR, METALLIZED PAPER | KEMET Corporation | P561HE222M500A vs PME261JA4220MR19T0 |
PME271Y422MR19T1 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0022uF, 5315, | KEMET Corporation | P561HE222M500A vs PME271Y422MR19T1 |