Part Details for P561HE222M500P by KEMET Corporation
Overview of P561HE222M500P by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P561HE222M500P
P561HE222M500P CAD Models
P561HE222M500P Part Data Attributes
|
P561HE222M500P
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P561HE222M500P
KEMET Corporation
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 7.5 mm | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 3.9 mm |
Alternate Parts for P561HE222M500P
This table gives cross-reference parts and alternative options found for P561HE222M500P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P561HE222M500P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME261JA4220MR06 | Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5315, RADIAL LEADED | KEMET Corporation | P561HE222M500P vs PME261JA4220MR06 |
P561HE222M500C | Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | P561HE222M500P vs P561HE222M500C |
PME261JA4220MR19T1 | CAPACITOR, METALLIZED PAPER | KEMET Corporation | P561HE222M500P vs PME261JA4220MR19T1 |
PME271Y422MR19T1 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0022uF, 5315, | KEMET Corporation | P561HE222M500P vs PME271Y422MR19T1 |
PME261JA4220MR19T0 | CAPACITOR, METALLIZED PAPER | KEMET Corporation | P561HE222M500P vs PME261JA4220MR19T0 |