Part Details for P50L-050S-D-DA by 3M Interconnect
Overview of P50L-050S-D-DA by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE13P-50LD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE13P-50LB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE70P-50L | Coilcraft Inc | SMPS Transformer, 7W, |
Price & Stock for P50L-050S-D-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111174035
|
Avnet Americas | Conn Rectangular SKT 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 05111174035) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-P50L-050S-D-DA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50 POS 2.54MM SOLDER ST THRU-HOLE | 0 |
|
$3.6100 / $4.3500 | Order Now |
Part Details for P50L-050S-D-DA
P50L-050S-D-DA CAD Models
P50L-050S-D-DA Part Data Attributes
|
P50L-050S-D-DA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P50L-050S-D-DA
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Brown Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE, PANEL MOUNTABLE | |
Body Breadth | 0.303 inch | |
Body Depth | 0.331 inch | |
Body Length | 1.751 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for P50L-050S-D-DA
This table gives cross-reference parts and alternative options found for P50L-050S-D-DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P50L-050S-D-DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P50L-050S-A-DA | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Brown Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | P50L-050S-D-DA vs P50L-050S-A-DA |