Part Details for P5009 by Pulse Electronics Corporation
Overview of P5009 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP5009PWR | Texas Instruments | 9-channel I<sup>2</sup>C constant-current RGB LED driver 24-TSSOP -40 to 85 | |
LP5009RUKR | Texas Instruments | 9-Channel I<sup>2</sup>C constant-current RGB LED driver 20-WQFN -40 to 85 |
Part Details for P5009
P5009 CAD Models
P5009 Part Data Attributes
|
P5009
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P5009
Pulse Electronics Corporation
SMPS Transformer, 5.5W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:0.07:0.07 | |
Height | 17.7 mm | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 18.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Packing Method | TRAY | |
Power Rating | 5.5 W | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 16 mm |