Part Details for P5004 by Pulse Electronics Corporation
Overview of P5004 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P5004
P5004 CAD Models
P5004 Part Data Attributes
|
P5004
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P5004
Pulse Electronics Corporation
SMPS Transformer, 4W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:0.07:0.07 | |
Height | 17.7 mm | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 18.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage 1 | 5.5 V | |
Output Voltage 2 | 5.5 V | |
Packing Method | TRAY | |
Power Rating | 4 W | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 16 mm |