Part Details for P4SMA120CA-E3/61 by Vishay Intertechnologies
Overview of P4SMA120CA-E3/61 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA120CA-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X0894
|
Newark | 300W,120V 5%,bidir, sma Tvs |Vishay P4SMA120CA-E3/61 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1420 | Buy Now |
DISTI #
P4SMA120CA-E3/61
|
Avnet Americas | 300W,120V 5%,BIDIR,SMA TVS - Tape and Reel (Alt: P4SMA120CA-E3/61) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0492 | Buy Now |
DISTI #
78-P4SMA120CAE361
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 300W,120V 5%,BIDIR,SMA TVS RoHS: Compliant | 0 |
|
$0.0750 / $0.2700 | Order Now |
DISTI #
P4SMA120CA-E3/61
|
TTI | ESD Protection Diodes / TVS Diodes 300W,120V 5%,BIDIR,SMA TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0740 / $0.0870 | Buy Now |
DISTI #
P4SMA120CA-E3/61
|
EBV Elektronik | (Alt: P4SMA120CA-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P4SMA120CA-E3/61
P4SMA120CA-E3/61 CAD Models
P4SMA120CA-E3/61 Part Data Attributes
|
P4SMA120CA-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P4SMA120CA-E3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 300W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 126 V | |
Breakdown Voltage-Min | 114 V | |
Breakdown Voltage-Nom | 120 V | |
Clamping Voltage-Max | 165 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 102 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA120CA-E3/61
This table gives cross-reference parts and alternative options found for P4SMA120CA-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA120CA-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ120CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA120CA-E3/61 vs SMAJ120CAHE3_A/H |
SMAJ120CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA120CA-E3/61 vs SMAJ120CAHE3_A/I |
SMAJ120CA | Trans Voltage Suppressor Diode, 400W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | P4SMA120CA-E3/61 vs SMAJ120CA |
SA130CAHE3/54 | Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | P4SMA120CA-E3/61 vs SA130CAHE3/54 |
SMAJ120CA-E3/61 | Trans Voltage Suppressor Diode, 300W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | P4SMA120CA-E3/61 vs SMAJ120CA-E3/61 |
SA120C | Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | P4SMA120CA-E3/61 vs SA120C |
SMAJ120CA-E3/5A | Trans Voltage Suppressor Diode, 300W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | P4SMA120CA-E3/61 vs SMAJ120CA-E3/5A |
SA130CA | Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | P4SMA120CA-E3/61 vs SA130CA |
P4SMA120CA-E3/5A | Trans Voltage Suppressor Diode, 300W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA120CA-E3/61 vs P4SMA120CA-E3/5A |
SMAJ120CA | Trans Voltage Suppressor Diode, 400W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA120CA-E3/61 vs SMAJ120CA |