P4SMA120CA-E3/61 vs SA130CAHE3/54 feature comparison

P4SMA120CA-E3/61 Vishay Intertechnologies

Buy Now Datasheet

SA130CAHE3/54 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant compliant
Factory Lead Time 15 Weeks 8 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 126 V 159 V
Breakdown Voltage-Min 114 V 144 V
Breakdown Voltage-Nom 120 V 151.5 V
Clamping Voltage-Max 165 V 209 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-204AC
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 300 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3.3 W 3 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 102 V 130 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Case Connection ISOLATED

Compare P4SMA120CA-E3/61 with alternatives

Compare SA130CAHE3/54 with alternatives