P4KE380CA-LF
Won-Top Electronics Co Ltd
Description: Trans Voltage Suppressor Diode, 400W, 324.9V V(RWM), Bidirectional, 1 Element, Silicon, DO-41,

Overview of P4KE380CA-LF by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for P4KE380CA-LF by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4KE380CA-LF by Won-Top Electronics Co Ltd

P4KE380CA-LF
Won-Top Electronics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
399 V
Breakdown Voltage-Min
361 V
Breakdown Voltage-Nom
380 V
Case Connection
ISOLATED
Clamping Voltage-Max
524.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Rep Pk Reverse Voltage-Max
324.9 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. P4KE380CA-LF
    Won-Top Electronics Co Ltd
    Trans Voltage Suppressor Diode, 400W, 324.9V V(RWM), Bidirectional, 1 Element, Silicon, DO-41,
    VS

Alternate Parts for P4KE380CA-LF

This table gives cross-reference parts and alternative options found for P4KE380CA-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE380CA-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4KE400C-BP-HF Trans Voltage Suppressor Diode, 342V V(RWM), Bidirectional Micro Commercial Components P4KE380CA-LF vs P4KE400C-BP-HF
P4KE400CA-G Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P4KE380CA-LF vs P4KE400CA-G
P4KE400C-E3/54 Trans Voltage Suppressor Diode, 400W, 324V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Vishay Semiconductors P4KE380CA-LF vs P4KE400C-E3/54
P4KE400C-TP Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components P4KE380CA-LF vs P4KE400C-TP
P4KE400C-TP-HF Trans Voltage Suppressor Diode, 342V V(RWM), Bidirectional Micro Commercial Components P4KE380CA-LF vs P4KE400C-TP-HF
P4KE380CA-TB-LF Trans Voltage Suppressor Diode, 400W, 324.9V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Won-Top Electronics Co Ltd P4KE380CA-LF vs P4KE380CA-TB-LF
P4KE400CA-A Transient Suppressor, Micro Commercial Components P4KE380CA-LF vs P4KE400CA-A
P4KE400CA-T3 Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P4KE380CA-LF vs P4KE400CA-T3
P4KE400CA-B Transient Suppressor, Micro Commercial Components P4KE380CA-LF vs P4KE400CA-B
BZW04-342BRL Transil Std 400W STMicroelectronics P4KE380CA-LF vs BZW04-342BRL
Part Number Description Manufacturer Compare
TPSMB33CA-VR Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc P4KE380CA-LF vs TPSMB33CA-VR
WS7.0P6SMB Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Cyg Wayon Circuit Protection Co Ltd P4KE380CA-LF vs WS7.0P6SMB
SMBJP6KE39CAE3TR Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P4KE380CA-LF vs SMBJP6KE39CAE3TR
P4KE400C-G Trans Voltage Suppressor Diode, 400W, 324V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P4KE380CA-LF vs P4KE400C-G
P6SMB8.2AHE3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P4KE380CA-LF vs P6SMB8.2AHE3/52
SA33C Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon International Semiconductor Inc P4KE380CA-LF vs SA33C
P4KE380CA-TB Trans Voltage Suppressor Diode, 400W, 324.9V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Won-Top Electronics Co Ltd P4KE380CA-LF vs P4KE380CA-TB
P6KE400CA-TB Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P4KE380CA-LF vs P6KE400CA-TB
BZW04-342BA0G Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE380CA-LF vs BZW04-342BA0G
P6KE13CAE3 Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation P4KE380CA-LF vs P6KE13CAE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE380CA-LF by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE380CA-LF by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of P4KE380CA-LF would you like to use for your alert(s)?
  • Please alert me when P4KE380CA-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4KE380CA-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE380CA-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4KE380CA-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE380CA-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE380CA-LF by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: