Part Details for P4C187L-45JMB by Pyramid Semiconductor Corporation
Overview of P4C187L-45JMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Part Details for P4C187L-45JMB
P4C187L-45JMB CAD Models
P4C187L-45JMB Part Data Attributes
|
P4C187L-45JMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C187L-45JMB
Pyramid Semiconductor Corporation
Standard SRAM, 64KX1, 45ns, CMOS, PDSO24, 0.300 INCH, SOJ-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, SOJ-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.7592 mm | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5184 mm |
Alternate Parts for P4C187L-45JMB
This table gives cross-reference parts and alternative options found for P4C187L-45JMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C187L-45JMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT101490S15D | Standard SRAM, 64KX1, 15ns, CDIP22 | Integrated Device Technology Inc | P4C187L-45JMB vs IDT101490S15D |
5962-8601504XC | Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Micross Components | P4C187L-45JMB vs 5962-8601504XC |
HM4-65687A/883:D | Standard SRAM, 64KX1, 55ns, CMOS, CQCC22 | Matra MHS | P4C187L-45JMB vs HM4-65687A/883:D |
CY7C187A-45DC | Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Cypress Semiconductor | P4C187L-45JMB vs CY7C187A-45DC |
HM1-65787E-5 | Standard SRAM, 64KX1, 15ns, CMOS, CDIP22, | Matra MHS | P4C187L-45JMB vs HM1-65787E-5 |
HM1-65687AB-6:D | Standard SRAM, 64KX1, CMOS, CDIP22, | Matra MHS | P4C187L-45JMB vs HM1-65687AB-6:D |
IDT7187L45L22B | Standard SRAM, 64KX1, 45ns, CMOS, CQCC22, LCC-22 | Integrated Device Technology Inc | P4C187L-45JMB vs IDT7187L45L22B |
MT5C6401C-35L/883C | Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, DIP-22 | Micross Components | P4C187L-45JMB vs MT5C6401C-35L/883C |
HM6287HP-35 | Cache SRAM, 64KX1, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Hitachi Ltd | P4C187L-45JMB vs HM6287HP-35 |
HM1-65787NDB:D | Standard SRAM, 64KX1, 55ns, CMOS, CDIP22, | Matra MHS | P4C187L-45JMB vs HM1-65787NDB:D |