Part Details for P4C1682-15PC by Pyramid Semiconductor Corporation
Overview of P4C1682-15PC by Pyramid Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for P4C1682-15PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 4Kx4, 24 Pin, Plastic, DIP | 65 |
|
$10.8000 / $18.0000 | Buy Now |
Part Details for P4C1682-15PC
P4C1682-15PC CAD Models
P4C1682-15PC Part Data Attributes
|
P4C1682-15PC
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C1682-15PC
Pyramid Semiconductor Corporation
Standard SRAM, 4KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | TRISTATE WRITE | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C1682-15PC
This table gives cross-reference parts and alternative options found for P4C1682-15PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1682-15PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT7C168-15PC | Standard SRAM, 4KX4, 15ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Force Technologies Ltd | P4C1682-15PC vs FT7C168-15PC |
FT7C170-15SM | Standard SRAM, 4KX4, 15ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Force Technologies Ltd | P4C1682-15PC vs FT7C170-15SM |
FT7C168-15JM | Standard SRAM, 4KX4, 15ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Force Technologies Ltd | P4C1682-15PC vs FT7C168-15JM |
CY7C169A-15DC | Standard SRAM, 4KX4, 15ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | P4C1682-15PC vs CY7C169A-15DC |
FT7C170-15CM | Standard SRAM, 4KX4, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, SDIP-20 | Force Technologies Ltd | P4C1682-15PC vs FT7C170-15CM |
FT7C168-15DC | Standard SRAM, 4KX4, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Force Technologies Ltd | P4C1682-15PC vs FT7C168-15DC |
FT7C168-15JC | Standard SRAM, 4KX4, 15ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Force Technologies Ltd | P4C1682-15PC vs FT7C168-15JC |
FT7C168-15DM | Standard SRAM, 4KX4, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Force Technologies Ltd | P4C1682-15PC vs FT7C168-15DM |
FT7C170-15DC | Standard SRAM, 4KX4, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Force Technologies Ltd | P4C1682-15PC vs FT7C170-15DC |
FT6170-15PC | Standard SRAM, 4KX4, 15ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Force Technologies Ltd | P4C1682-15PC vs FT6170-15PC |