Part Details for FT6170-15PC by Force Technologies Ltd
Overview of FT6170-15PC by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Part Details for FT6170-15PC
FT6170-15PC CAD Models
FT6170-15PC Part Data Attributes
|
FT6170-15PC
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6170-15PC
Force Technologies Ltd
Standard SRAM, 4KX4, 15ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDIP-T22 | |
Length | 29.337 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for FT6170-15PC
This table gives cross-reference parts and alternative options found for FT6170-15PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6170-15PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT7C168-15PC | Standard SRAM, 4KX4, 15ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Force Technologies Ltd | FT6170-15PC vs FT7C168-15PC |
FT7C170-15SM | Standard SRAM, 4KX4, 15ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Force Technologies Ltd | FT6170-15PC vs FT7C170-15SM |
FT7C168-15JM | Standard SRAM, 4KX4, 15ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Force Technologies Ltd | FT6170-15PC vs FT7C168-15JM |
CY7C169A-15DC | Standard SRAM, 4KX4, 15ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | FT6170-15PC vs CY7C169A-15DC |
FT7C170-15CM | Standard SRAM, 4KX4, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, SDIP-20 | Force Technologies Ltd | FT6170-15PC vs FT7C170-15CM |
FT7C168-15DC | Standard SRAM, 4KX4, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Force Technologies Ltd | FT6170-15PC vs FT7C168-15DC |
FT7C168-15JC | Standard SRAM, 4KX4, 15ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Force Technologies Ltd | FT6170-15PC vs FT7C168-15JC |
FT7C168-15DM | Standard SRAM, 4KX4, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Force Technologies Ltd | FT6170-15PC vs FT7C168-15DM |
FT7C170-15DC | Standard SRAM, 4KX4, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Force Technologies Ltd | FT6170-15PC vs FT7C170-15DC |
P4C169-15DM | Standard SRAM, 4KX4, 15ns, CMOS, CDIP20, 0.300 INCH, CERDIP-22 | Pyramid Semiconductor Corporation | FT6170-15PC vs P4C169-15DM |