Part Details for P4C150-10PC by Pyramid Semiconductor Corporation
Overview of P4C150-10PC by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C150-10PC
P4C150-10PC CAD Models
P4C150-10PC Part Data Attributes:
|
P4C150-10PC
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C150-10PC
Pyramid Semiconductor Corporation
Cache SRAM, 1KX4, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Memory Density | 4096 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Standby Current-Max | 0.13 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C150-10PC
This table gives cross-reference parts and alternative options found for P4C150-10PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C150-10PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C150-10DC | Cache SRAM, 1KX4, 10ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | P4C150-10PC vs CY7C150-10DC |
CY7C150-10PC | Cache SRAM, 1KX4, 10ns, CMOS, PDIP24, 0.300 INCH, DIP-24 | Cypress Semiconductor | P4C150-10PC vs CY7C150-10PC |
P4C150-10PI | Standard SRAM, 1KX4, 10ns, CMOS, PDIP24, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | P4C150-10PC vs P4C150-10PI |