Part Details for P41010-1 by DB Unlimited
Overview of P41010-1 by DB Unlimited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P41010-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-P41010-1-ND
|
DigiKey | BUZZER ELEMENT STD 1KHZ 41MM Min Qty: 900 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8382 | Buy Now |
DISTI #
497-P41010-1
|
Mouser Electronics | Speakers & Transducers Piezo Element RoHS: Compliant | 79 |
|
$0.8300 / $1.5800 | Buy Now |
DISTI #
V36:1790_17076105
|
Arrow Electronics | Audio Buzzer 30V Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1626 | Americas - 3296 |
|
$0.7186 / $2.0000 | Buy Now |
DISTI #
V99:2348_17076105
|
Arrow Electronics | Audio Buzzer 30V Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 200 |
|
$1.2000 / $2.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 334 Package Multiple: 334 | 0 |
|
$0.8580 | Buy Now |
|
Symmetry Electronics | Piezo Bender Min Qty: 1 | 0 |
|
$0.8300 / $1.1200 | Buy Now |
Part Details for P41010-1
P41010-1 CAD Models
P41010-1 Part Data Attributes:
|
P41010-1
DB Unlimited
Buy Now
|
Compare Parts:
P41010-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |