Part Details for P40U1R4B101GA by Capax Technologies Inc
Overview of P40U1R4B101GA by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P40U1R4B101GA
P40U1R4B101GA CAD Models
P40U1R4B101GA Part Data Attributes
|
P40U1R4B101GA
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
P40U1R4B101GA
Capax Technologies Inc
Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, -/+30ppm/Cel TC, 0.0000014uF, 0404
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000014 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Bulk Pack On Request | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 7.1429% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 7.1429% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | U | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.02 mm |
Alternate Parts for P40U1R4B101GA
This table gives cross-reference parts and alternative options found for P40U1R4B101GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P40U1R4B101GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P35G1R4B101G | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, -/+30ppm/Cel TC, 0.0000014uF, 0404 | Capax Technologies Inc | P40U1R4B101GA vs P35G1R4B101G |
101V40C1R4BN4 | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, -/+30ppm/Cel TC, 0.0000014uF, 0404, | Johanson Technology Inc | P40U1R4B101GA vs 101V40C1R4BN4 |
101U35K1R4BN4 | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, -/+30ppm/Cel TC, 0.0000014uF, 0404, | Johanson Technology Inc | P40U1R4B101GA vs 101U35K1R4BN4 |
P40U1R4B101GB | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, -/+30ppm/Cel TC, 0.0000014uF, 0404 | Capax Technologies Inc | P40U1R4B101GA vs P40U1R4B101GB |
101U35K1R4BT4 | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, -/+30ppm/Cel TC, 0.0000014uF, 0404, | Johanson Technology Inc | P40U1R4B101GA vs 101U35K1R4BT4 |
P40U1R4B101GC | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, -/+30ppm/Cel TC, 0.0000014uF, 0404 | Capax Technologies Inc | P40U1R4B101GA vs P40U1R4B101GC |
101V40C1R4BT4 | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, -/+30ppm/Cel TC, 0.0000014uF, 0404, | Johanson Technology Inc | P40U1R4B101GA vs 101V40C1R4BT4 |
P40U1R4B101GD | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, -/+30ppm/Cel TC, 0.0000014uF, 0404 | Capax Technologies Inc | P40U1R4B101GA vs P40U1R4B101GD |
101B40C1R4BN4 | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, -/+30ppm/Cel TC, 0.0000014uF, 0404, | Johanson Technology Inc | P40U1R4B101GA vs 101B40C1R4BN4 |