Part Details for 101U35K1R4BT4 by Johanson Technology Inc
Overview of 101U35K1R4BT4 by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101U35K1R4BT4
101U35K1R4BT4 CAD Models
101U35K1R4BT4 Part Data Attributes
|
101U35K1R4BT4
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
101U35K1R4BT4
Johanson Technology Inc
Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, -/+30ppm/Cel TC, 0.0000014uF, 0404,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0404 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000014 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.15 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 7.1429% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tube | |
Positive Tolerance | 7.1429% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | K | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - Titanium/Tungsten (Ti/W) | |
Terminal Shape | ONE SURFACE | |
Width | 0.89 mm |
Alternate Parts for 101U35K1R4BT4
This table gives cross-reference parts and alternative options found for 101U35K1R4BT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101U35K1R4BT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P35G1R4B101G | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, -/+30ppm/Cel TC, 0.0000014uF, 0404 | Capax Technologies Inc | 101U35K1R4BT4 vs P35G1R4B101G |
101V40C1R4BN4 | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, -/+30ppm/Cel TC, 0.0000014uF, 0404, | Johanson Technology Inc | 101U35K1R4BT4 vs 101V40C1R4BN4 |
101U35K1R4BN4 | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, -/+30ppm/Cel TC, 0.0000014uF, 0404, | Johanson Technology Inc | 101U35K1R4BT4 vs 101U35K1R4BN4 |
P40U1R4B101GB | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, -/+30ppm/Cel TC, 0.0000014uF, 0404 | Capax Technologies Inc | 101U35K1R4BT4 vs P40U1R4B101GB |
P40U1R4B101GA | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, -/+30ppm/Cel TC, 0.0000014uF, 0404 | Capax Technologies Inc | 101U35K1R4BT4 vs P40U1R4B101GA |
P40U1R4B101GC | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, -/+30ppm/Cel TC, 0.0000014uF, 0404 | Capax Technologies Inc | 101U35K1R4BT4 vs P40U1R4B101GC |
101V40C1R4BT4 | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, -/+30ppm/Cel TC, 0.0000014uF, 0404, | Johanson Technology Inc | 101U35K1R4BT4 vs 101V40C1R4BT4 |
P40U1R4B101GD | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, -/+30ppm/Cel TC, 0.0000014uF, 0404 | Capax Technologies Inc | 101U35K1R4BT4 vs P40U1R4B101GD |
101B40C1R4BN4 | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, -/+30ppm/Cel TC, 0.0000014uF, 0404, | Johanson Technology Inc | 101U35K1R4BT4 vs 101B40C1R4BN4 |