Part Details for P3100Q12BLRP by Littelfuse Inc
Overview of P3100Q12BLRP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for P3100Q12BLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P5348
|
Newark | Sidactor, 275V, Qfn, No. Of Pins:2Pins, Thyristor Type:Sidac, Breakover Voltage Max:350V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:80A, Peak Off-State Voltage, Vdrm:275V, Holding Current Max:150Ma, Thyristor Case:Qfn Rohs Compliant: Yes |Littelfuse P3100Q12BLRP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8940 | Buy Now |
DISTI #
92K8396
|
Newark | Sidactor? Bi 275V 100A Qfn 3X3 2L Rohs/ Tr Rohs Compliant: Yes |Littelfuse P3100Q12BLRP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6060 / $0.6430 | Buy Now |
DISTI #
P3100Q12BLRPCT-ND
|
DigiKey | THYRISTOR 275V 250A 2TDFN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
14613 In Stock |
|
$0.5425 / $1.5300 | Buy Now |
DISTI #
576-P3100Q12BLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD BI 275V 100A QFN RoHS: Compliant | 0 |
|
$0.5760 / $1.5200 | Order Now |
|
Bristol Electronics | 19898 |
|
RFQ | ||
|
Bristol Electronics | 9300 |
|
RFQ | ||
|
Quest Components | 15918 |
|
$0.5418 / $1.8060 | Buy Now | |
|
Quest Components | 7440 |
|
$0.4515 / $1.5050 | Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.7600 / $0.8143 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 250A 275V 2TDFN | 0 |
|
$1.1968 / $1.3165 | RFQ |
Part Details for P3100Q12BLRP
P3100Q12BLRP CAD Models
P3100Q12BLRP Part Data Attributes
|
P3100Q12BLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3100Q12BLRP
Littelfuse Inc
SIDAC, 350V V(BO) Max, QFN-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | QFN | |
Package Description | CHIP CARRIER, S-PBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P3100Q12BLRP
This table gives cross-reference parts and alternative options found for P3100Q12BLRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3100Q12BLRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3100Q12ALRP | SIDAC, 350V V(BO) Max, QFN-2 | Littelfuse Inc | P3100Q12BLRP vs P3100Q12ALRP |
P0080Q12BLRP | SIDAC, 25V V(BO) Max, QFN-2 | Littelfuse Inc | P3100Q12BLRP vs P0080Q12BLRP |