P3100Q12BLRP vs P3100Q12ALRP feature comparison

P3100Q12BLRP Littelfuse Inc

Buy Now Datasheet

P3100Q12ALRP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Part Package Code QFN QFN
Package Description CHIP CARRIER, S-PBCC-N2 CHIP CARRIER, S-PBCC-N2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE LITTELFUSE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Terminal Finish MATTE TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 1