Part Details for P1597NLT by Pulse Electronics Corporation
Overview of P1597NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for P1597NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3304
|
Newark | Xfmr, pwr, sgl, smt, ep7,t&r Npb Rohs Compliant: Yes |Pulse Electronics P1597NLT Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5000 | Buy Now |
DISTI #
51AK3305
|
Newark | Xfmr, pwr, sgl, smt, ep7,t&r Npb Rohs Compliant: Yes |Pulse Electronics P1597NLT Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 / $2.0800 | Buy Now |
DISTI #
553-3807-1-ND
|
DigiKey | XFMR ISOL DC/DC CONV SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3730 In Stock |
|
$1.9725 / $3.6900 | Buy Now |
DISTI #
P1597NLT
|
Avnet Americas | Power Transformer 1:1.35:1.35 2000Vrms Single Prim. Dual Sec. Surface Mount - Tape and Reel (Alt: P1597NLT) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.6065 / $1.8270 | Buy Now |
DISTI #
673-P1597NLT
|
Mouser Electronics | Pulse Transformers SMD DC/DC Cnvrtr 578uH RoHS: Compliant | 1139 |
|
$1.9200 / $3.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 350 Container: Reel | 0Reel |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | XFMR,PWR,SGL,SMT,EP7,T&R NPB RoHS: Compliant |
1050 In Stock |
|
$1.5300 / $1.8200 | Buy Now |
DISTI #
P1597NLT
|
TTI | Pulse Transformers SMD DC/DC Cnvrtr 578uH pbFree: Pb-Free Min Qty: 1050 Package Multiple: 350 Container: Reel | Americas - 0 |
|
$1.7600 | Buy Now |
DISTI #
000000000002118163
|
Sager | Pulse Transformers SMD DC/DC Cnvrtr 578uH Min Qty: 1050 | 2100 |
|
$1.5900 | Buy Now |
DISTI #
P1597NLT
|
Avnet Abacus | Power Transformer 1:1.35:1.35 2000Vrms Single Prim. Dual Sec. Surface Mount - Tape and Reel (Alt: P1597NLT) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P1597NLT
P1597NLT CAD Models
P1597NLT Part Data Attributes:
|
P1597NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1597NLT
Pulse Electronics Corporation
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINALS ALSO, TURNS RATIO: 1:1.35:1.35, USED WITH LTC1535 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 9 mm | |
Isolation Voltage | 2000 V | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
Width | 11.5 mm |