Part Details for P12B-F35DK-GFAR by JST Manufacturing
Overview of P12B-F35DK-GFAR by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for P12B-F35DK-GFAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 196 Package Multiple: 196 Lead time: 16 Weeks | 0 |
|
$4.6900 | Buy Now |
Part Details for P12B-F35DK-GFAR
P12B-F35DK-GFAR CAD Models
P12B-F35DK-GFAR Part Data Attributes
|
P12B-F35DK-GFAR
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
P12B-F35DK-GFAR
JST Manufacturing
Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | RATED CURRENT(POWER): 15A | |
Body Breadth | 0.85 inch | |
Body Depth | 1.181 inch | |
Body Length | 2.244 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;TUV;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for P12B-F35DK-GFAR
This table gives cross-reference parts and alternative options found for P12B-F35DK-GFAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P12B-F35DK-GFAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J25DPM-12V-K | Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | P12B-F35DK-GFAR vs J25DPM-12V-K |
F32MDF-12V-KYY | Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | P12B-F35DK-GFAR vs F32MDF-12V-KYY |
69175-012 | Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal | Amphenol FCi | P12B-F35DK-GFAR vs 69175-012 |
BL-12V | Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | P12B-F35DK-GFAR vs BL-12V |
F31MDP-12V-K | Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | P12B-F35DK-GFAR vs F31MDP-12V-K |
F32MDP-12V-KYY | Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | P12B-F35DK-GFAR vs F32MDP-12V-KYY |
F32MDF-12V-KXX | Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | P12B-F35DK-GFAR vs F32MDF-12V-KXX |
F32MDP-12V-KXY | Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | P12B-F35DK-GFAR vs F32MDP-12V-KXY |
J21DPM-12V-KX | Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | P12B-F35DK-GFAR vs J21DPM-12V-KX |
F35MDP-12V-K | Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | P12B-F35DK-GFAR vs F35MDP-12V-K |