P12B-F35DK-GFAR
vs
69175-012
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
J S T MFG CO LTD
|
FCI
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
RATED CURRENT(POWER): 15A
|
|
Body Breadth |
0.85 inch
|
|
Body Depth |
1.181 inch
|
|
Body Length |
2.244 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (15) OVER NICKEL
|
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
CSA;TUV;UL
|
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
12
|
12
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
|
|
|
Compare P12B-F35DK-GFAR with alternatives
Compare 69175-012 with alternatives