Part Details for P1167.452NL by Pulse Electronics Corporation
Overview of P1167.452NL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F6452NLFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Price & Stock for P1167.452NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2868-ND
|
DigiKey | FIXED IND 4.5UH 2.6A 30 MOHM SMD Min Qty: 90 Lead time: 16 Weeks Container: Tray |
30 In Stock |
|
$0.7070 / $0.8838 | Buy Now |
DISTI #
673-P1167.452NL
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$2.4400 / $2.5300 | Order Now |
Part Details for P1167.452NL
P1167.452NL CAD Models
P1167.452NL Part Data Attributes
|
P1167.452NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1167.452NL
Pulse Electronics Corporation
General Purpose Inductor, 4.5uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 3030, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3030 | |
Construction | Chip | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 4.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.54 mm | |
Package Style | SMT | |
Package Width | 7.54 mm | |
Rated Current-Max | 2.6 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |
Alternate Parts for P1167.452NL
This table gives cross-reference parts and alternative options found for P1167.452NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1167.452NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1167.452NLT | General Purpose Inductor, 4.5uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 3030, ROHS COMPLIANT | Pulse Electronics Corporation | P1167.452NL vs P1167.452NLT |
P1167.452T | General Purpose Inductor, 4.5uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 3030 | Pulse Electronics Corporation | P1167.452NL vs P1167.452T |