Part Details for P1167.452NLT by Pulse Electronics Corporation
Overview of P1167.452NLT by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1167.452NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1167.452NLT
|
Avnet Americas | 1 ELEMENT, 4.5UH, GENERAL PURPOSE INDUCTOR, SMD - Tape and Reel (Alt: P1167.452NLT) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-P1167.452NLT
|
Mouser Electronics | Power Inductors - SMD 4.5uH 30% RoHS: Compliant | 0 |
|
$0.6150 / $0.6510 | Order Now |
DISTI #
000000000001496636
|
Sager | Power Inductors - SMD 4.5uH 30% | 0 |
|
Buy Now | |
DISTI #
P1167.452NLT
|
Avnet Asia | 1 ELEMENT, 4.5UH, GENERAL PURPOSE INDUCTOR, SMD (Alt: P1167.452NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for P1167.452NLT
P1167.452NLT CAD Models
P1167.452NLT Part Data Attributes
|
P1167.452NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1167.452NLT
Pulse Electronics Corporation
General Purpose Inductor, 4.5uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 3030, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 3030 | |
Construction | Chip | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 4.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.54 mm | |
Package Style | SMT | |
Package Width | 7.54 mm | |
Packing Method | TR | |
Rated Current-Max | 2.6 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |
Alternate Parts for P1167.452NLT
This table gives cross-reference parts and alternative options found for P1167.452NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1167.452NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1167.452 | General Purpose Inductor, 4.5uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 3030 | Pulse Electronics Corporation | P1167.452NLT vs P1167.452 |
P1167.452NL | General Purpose Inductor, 4.5uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 3030, ROHS COMPLIANT | Pulse Electronics Corporation | P1167.452NLT vs P1167.452NL |
P1167.452T | General Purpose Inductor, 4.5uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 3030 | Pulse Electronics Corporation | P1167.452NLT vs P1167.452T |