Part Details for P1005 by Mimix Broadband
Overview of P1005 by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for P1005
P1005 CAD Models
P1005 Part Data Attributes:
|
P1005
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
P1005
Mimix Broadband
Wide Band Medium Power Amplifier, 35000MHz Min, 43000MHz Max, DIE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 23 dB | |
Input Power-Max (CW) | 8 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 43000 MHz | |
Operating Frequency-Min | 35000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for P1005
This table gives cross-reference parts and alternative options found for P1005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1005 | Wide Band Medium Power Amplifier, 35000MHz Min, 43000MHz Max, DIE-14 | MACOM | P1005 vs P1005 |