Part Details for P0641SALRP by Littelfuse Inc
Overview of P0641SALRP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P0641SALRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6045
|
Newark | Sidactor Uni 58V 50A Do214 2L Rohs/Tr Rohs Compliant: Yes |Littelfuse P0641SALRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 / $0.5560 | Buy Now |
DISTI #
P0641SALRPTR-ND
|
DigiKey | THYRISTOR 58V 150A DO214AA Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4476 / $0.4927 | Buy Now |
DISTI #
576-P0641SALRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 58V RoHS: Compliant | 0 |
|
$0.5060 | Order Now |
|
Future Electronics | P0641S_L Series 120 mA 58 V SLIC Protector SIDACtor® Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4200 / $0.4500 | Buy Now |
|
Future Electronics | P0641S_L Series 120 mA 58 V SLIC Protector SIDACtor® Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4200 / $0.4500 | Buy Now |
|
Bristol Electronics | 16638 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 51 |
|
$0.9750 / $1.5000 | Buy Now |
|
Bristol Electronics | 543 |
|
RFQ | ||
|
Quest Components | 20 A, SILICON SURGE PROTECTOR | 40 |
|
$1.0000 / $2.0000 | Buy Now |
DISTI #
P0641SALRP
|
TTI | Thyristor Surge Protection Devices - TSPD 500A 58V RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4270 / $0.4620 | Buy Now |
Part Details for P0641SALRP
P0641SALRP CAD Models
P0641SALRP Part Data Attributes:
|
P0641SALRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0641SALRP
Littelfuse Inc
Silicon Surge Protector, 77V V(BO) Max, 20A,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 77 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Off-state Voltage-Max | 58 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 4 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P0641SALRP
This table gives cross-reference parts and alternative options found for P0641SALRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0641SALRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0641SARP | Silicon Surge Protector, 77V V(BO) Max, 20A | Littelfuse Inc | P0641SALRP vs P0641SARP |